Filter Your Search
1 - 10 of 191,697 results
|
DTA115GC
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | PNP | YES | 1 | 82 | 200 mW | SILICON | ROHM CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
TTA007
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 125 | 8 pF | 700 mW | SWITCHING | SILICON | 200 mV | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 3 | |||||||||||||||
|
JANTX2N3250A
Microchip Technology Inc
|
Check for Price | No | Active | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 45 | 250 MHz | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | TO-205AD | O-MBCY-W3 | e0 | Qualified | MIL-19500/323H | 175 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-18, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DDA124EU-7-F
Diodes Incorporated
|
$0.1638 | Yes | Yes | Active | 50 V | 30 mA | PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 56 | 250 MHz | BUILT IN BIAS RESISTOR RATIO IS 1 | 200 mW | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | 6 | |||||||||||||
|
BFT37ACECC-D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 V | 5 A | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||||||||||||||||
|
2N651
Hi-Tron Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 30 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 1 MHz | 200 mW | GERMANIUM | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 100 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | TO-5, 3 PIN | unknown | EAR99 | 3 | TO-5 | |||||||||||||||
|
JANTX2N4931
Microsemi Corporation
|
Check for Price | No | No | Transferred | 250 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 20 MHz | 1 W | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/397H | 175 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, 3 PIN | unknown | EAR99 | 3 | TO-39 | |||||||||||
|
BFT36ACECC-D
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 80 V | 5 A | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 3 | TO-39 | ||||||||||||||||
|
UZTX549M1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 25 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | 500 mV | R-PSSO-G3 | e3 | Not Qualified | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | TO-92 STYLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | ||||||||||||||||
|
2N6520TA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 15 | 40 MHz | SILICON | 3.5 ns | 200 ns | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown |