Filter Your Search
1 - 10 of 96,692 results
|
JANS2N3440
Microchip Technology Inc
|
$239.4493 | No | Active | 250 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | SILICON | 10 µs | 1 µs | TO-5 | O-MBCY-W3 | e0 | Qualified | MIL-19500/368F | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | SIMILAR TO TO-5, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||||||||
|
C1815Y-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 80 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | ||||||||||||
|
RN1110CT
Toshiba America Electronic Components
|
Check for Price | Lifetime Buy | 20 V | 50 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 300 | BUILIT-IN BIAS RESISTOR | SWITCHING | SILICON | R-XBCC-N3 | Not Qualified | COLLECTOR | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TOSHIBA CORP | CHIP CARRIER, R-XBCC-N3 | unknown | EAR99 | 3 | |||||||||||||||||
|
2SC6020
SANYO Electric Co Ltd
|
Check for Price | Transferred | 30 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 250 | 420 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 3 | |||||||||||||||||
|
JAN2N3421S
Defense Logistics Agency
|
Check for Price | Active | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 15 | SWITCHING | SILICON | 300 ns | TO-39 | O-MBCY-W3 | Qualified | MIL-19500/393E | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | SMILILAR TO TO-39, 3 PIN | unknown | EAR99 | ||||||||||||||||
|
934057552115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 21.36 | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMT3, SMD, SC-59, MPAK-3 | unknown | EAR99 | SOT-23 | 3 | |||||||||||||
|
BCX38BTRB
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | NPN | NO | DARLINGTON | 3 | 1 | 4000 | SILICON | 1.25 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
BCW33LK
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 20 V | NPN | YES | SINGLE | 3 | 1 | 420 | 4 pF | SILICON | 250 mV | TO-236AB | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALLEGRO MICROSYSTEMS LLC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||||
|
MPS6521-5
Motorola Mobility LLC
|
Check for Price | Obsolete | 25 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 300 | 340 MHz | LOW NOISE | 3.5 pF | 1.5 W | AMPLIFIER | SILICON | 500 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
MPSW45ARLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | 50 V | 1 A | NPN | NO | DARLINGTON | 3 | 1 | 4000 | 100 MHz | 6 pF | 2.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 |