Filter Your Search
1 - 10 of 191,695 results
|
JANS2N3440
Microchip Technology Inc
|
$239.4493 | No | Active | 250 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 40 | SILICON | 10 µs | 1 µs | TO-5 | O-MBCY-W3 | e0 | Qualified | MIL-19500/368F | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | SIMILAR TO TO-5, 3 PIN | compliant | EAR99 | 8541.21.00.95 | ||||||||||||||
|
DTA115GC
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | PNP | YES | 1 | 82 | 200 mW | SILICON | ROHM CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
TTA007
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 125 | 8 pF | 700 mW | SWITCHING | SILICON | 200 mV | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 3 | ||||||||||||||
|
JANTX2N3250A
Microchip Technology Inc
|
Check for Price | No | Active | 60 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 45 | 250 MHz | 1.2 W | SWITCHING | SILICON | 250 ns | 70 ns | TO-205AD | O-MBCY-W3 | e0 | Qualified | MIL-19500/323H | 175 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-18, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BFT37ACECC-D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 100 V | 5 A | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | |||||||||||||||||
|
C1815Y-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 80 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 3 | TO-92 | ||||||||||||||
|
RN1110CT
Toshiba America Electronic Components
|
Check for Price | Lifetime Buy | 20 V | 50 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 300 | BUILIT-IN BIAS RESISTOR | SWITCHING | SILICON | R-XBCC-N3 | Not Qualified | COLLECTOR | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TOSHIBA CORP | CHIP CARRIER, R-XBCC-N3 | unknown | EAR99 | 3 | |||||||||||||||||||
|
2N651
Hi-Tron Semiconductor Corp
|
Check for Price | No | Contact Manufacturer | 30 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 1 MHz | 200 mW | GERMANIUM | TO-5 | O-MBCY-W3 | e0 | Not Qualified | 100 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HI-TRON SEMICONDUCTOR CORP | TO-5, 3 PIN | unknown | EAR99 | 3 | TO-5 | ||||||||||||||
|
2SC6020
SANYO Electric Co Ltd
|
Check for Price | Transferred | 30 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 250 | 420 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 3 | |||||||||||||||||||
|
JANTX2N4931
Microsemi Corporation
|
Check for Price | No | No | Transferred | 250 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 20 MHz | 1 W | AMPLIFIER | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/397H | 175 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, 3 PIN | unknown | EAR99 | 3 | TO-39 |