Filter Your Search
1 - 10 of 191,696 results
|
ZXTN2010ASTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 60 V | 4.5 A | NPN | NO | SINGLE | 3 | 1 | 20 | 130 MHz | SWITCHING | SILICON | R-PSIP-W3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | not_compliant | EAR99 | ||||||||||||||
|
2N4264
onsemi
|
$0.4274 | No | Obsolete | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 310 mW | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 135 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ONSEMI | not_compliant | EAR99 | TO-92 | PLASTIC, TO-226AA, 3 PIN | 3 | ||||||||||||
|
PDTA323TK
Philips Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | PNP | YES | 1 | 100 | 250 mW | SILICON | PHILIPS SEMICONDUCTORS | unknown | EAR99 | , | |||||||||||||||||||||||||||||
|
FPN530D27Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 100 | 150 MHz | SILICON | TO-226 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||||
|
BC558PSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 30 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 75 | 150 MHz | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | unknown | EAR99 | TO-92 | IN-LINE, R-PSIP-T3 | 3 | ||||||||||||
|
MPS8098/D74Z(OPTION18)
National Semiconductor Corporation
|
Check for Price | Obsolete | 60 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 150 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 300 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | ||||||||||||||||
|
2N3904/D74Z-18
Texas Instruments
|
Check for Price | Obsolete | 40 V | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 4 pF | AMPLIFIER | SILICON | 250 ns | 70 ns | 300 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||
|
2SA1808T106/N
ROHM Semiconductor
|
Check for Price | Obsolete | 20 V | 30 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 400 MHz | 0.85 pF | AMPLIFIER | SILICON | 300 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | ||||||||||||||||
|
BF297
Baneasa SA
|
Check for Price | Obsolete | 100 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 50 MHz | AMPLIFIER | SILICON | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | BANEASA S A | unknown | EAR99 | TO-92A | CYLINDRICAL, O-PBCY-W3 | 3 | ||||||||||||||||||
|
KSC1845FJ18Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 120 V | 50 mA | NPN | NO | SINGLE | 3 | 1 | 300 | 110 MHz | LOW NOISE | AMPLIFIER | SILICON | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 |