Filter Your Search
1 - 10 of 191,687 results
|
UPA80C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | NPN AND PNP | NO | 14 | 100 | 550 mW | SILICON | 260 | RENESAS ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
2SC3914
onsemi
|
Check for Price | Obsolete | 500 mA | NPN | YES | 12 | 50 | 200 mW | SILICON | ON SEMICONDUCTOR | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||
|
MCABT8E5551C6AN2
TT Electronics Resistors
|
Check for Price | Yes | Active | 160 V | 600 mA | NPN | YES | 2 BANKS, COMMON EMITTER, 4 ELEMENTS | 18 | 8 | 30 | 6 pF | 5.83 W | SWITCHING | SILICON | 200 mV | MO-042AA | R-CQCC-N18 | e4 | 200 °C | -65 °C | COLLECTOR | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | QUAD | TT ELECTRONICS PLC | compliant | EAR99 | , | |||||||||||||
|
TD62593AFN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 V | 150 mA | NPN | YES | COMMON EMITTER, 8 ELEMENTS WITH BUILT-IN RESISTOR | 18 | 8 | 50 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | R-PDSO-G18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | SSOP-18 | SSOP | 18 | |||||||||||||||||
|
S75468SNR
Texas Instruments
|
Check for Price | Obsolete | 500 mA | NPN | 8 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | e4 | UNSPECIFIED | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | unknown | EAR99 | , | SOIC | 16 | ||||||||||||||||||||||||||||
|
ULN2803L-S20-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 500 mA | NPN | YES | COMPLEX | 20 | 8 | AMPLIFIER | SILICON | 1 µs | 1 µs | R-PDSO-G20 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | SOP-20 | ||||||||||||||||||||
|
TD62M8600FG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 10 V | 2 A | PNP | YES | COMMON EMITTER, 8 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | 60 | 150 MHz | BUILT IN BIAS RESISTOR | 900 mW | SWITCHING | SILICON | R-PDSO-G18 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EMITTER | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | LEAD FREE, HSOP-16 | SOIC | 16 | ||||||||||||
|
M63815FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 35 V | 300 mA | NPN | YES | COMPLEX | 20 | 8 | 50 | SWITCHING | SILICON | R-PDSO-G20 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G20 | 20 | ||||||||||||||||||
|
JAN2803J
Linfinity Microelectronics
|
Check for Price | Transferred | NO | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | LOGIC LEVEL COMPATIBLE | SWITCHING | SILICON | R-CDIP-T18 | Not Qualified | MIL | 150 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | HERMETIC SEALED, CERAMIC, DIP-18 | |||||||||||||||||||||||
|
M63805P
Mitsubishi Electric
|
Check for Price | Yes | No | Obsolete | 35 V | 300 mA | NPN | NO | SEPARATE, 8 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 18 | 8 | 50 | SWITCHING | SILICON | R-PDIP-T18 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | IN-LINE, R-PDIP-T18 | 18 |