Filter Your Search
1 - 10 of 191,696 results
|
PDTA323TK
Philips Semiconductors
|
Check for Price | Yes | Transferred | 500 mA | PNP | YES | 1 | 100 | 250 mW | SILICON | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BC558PSTOA
Diodes Incorporated
|
Check for Price | Obsolete | 30 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 75 | 150 MHz | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-92 | 3 | ||||||||||||||
|
2SA1808T106/N
ROHM Semiconductor
|
Check for Price | Obsolete | 20 V | 30 mA | PNP | YES | SINGLE | 3 | 1 | 56 | 400 MHz | 0.85 pF | AMPLIFIER | SILICON | 300 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||
|
BF470
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 250 V | 30 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 60 MHz | 1.8 W | AMPLIFIER | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 140 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | SIP | 3 | |||||||||||
|
MPSA64
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 20000 | 125 MHz | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
JANTXV2N3634
Microchip Technology Inc
|
$35.6392 | No | Active | 140 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 30 | 150 MHz | 1 W | SWITCHING | SILICON | 650 ns | 200 ns | TO-39 | O-MBCY-W3 | e0 | Qualified | MIL-19500/357H | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
2SB772L-P-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 30 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 160 | 80 MHz | 1 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE PACKAGE-3 | compliant | EAR99 | TO-252 | 4 | 8541.29.00.75 | ||||||||||||
|
MMBT1116G-Y-AE3-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 50 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 135 | 120 MHz | SILICON | TO-236 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||||||||
|
PN2907
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 600 mA | PNP | NO | SINGLE | 1 | 30 | 200 MHz | 625 mW | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
GN4L4K-T2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | PNP | YES | 1 | 35 | 150 mW | SILICON | RENESAS ELECTRONICS CORP | compliant | EAR99 |