Filter Your Search
1 - 10 of 169,019 results
|
3-641537-3
TE Connectivity
|
$0.0295 | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | TE Connectivity | |||||||||||
|
3-641537-3
TE Connectivity
|
$0.0295 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 10 mΩ | 5 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED HOUSING | 28 AWG | 28 AWG | 3.614 N | NO | NO | e3 | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GREEN | 0.1 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | 80u inch | IDC | 0.275 inch | 0.52 inch | 0.3 inch | TE CONNECTIVITY LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
173977-4
TE Connectivity
|
$0.0359 | Yes | Yes | Active | 4 | 1 | 2 mm | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 34.2496 N | 0.034 inch | 500 MΩ | 2A | 1 | SHRD ENDS | 26 AWG | 28 AWG | 4.8928 N | NO | NO | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.181 inch | 0.201 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
173977-4
TE Connectivity
|
$0.0359 | Yes | Yes | Active | 4 | 1 | 2 mm | 20 mΩ | 2 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMP | NO | 34.2496 N | 0.034 inch | 500 MΩ | 2A | 1 | SHRD ENDS | 26 AWG | 28 AWG | 4.8928 N | NO | NO | NO | UL, CSA | 94V-0 | -30 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 31u inch | IDC | 0.181 inch | 0.201 inch | 0.394 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | |||||||||||||||
|
14-56-2041
Molex
|
$0.0381 | Yes | Yes | Active | 4 | 1 | 30 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | STACKED | NO | 2.224 N | 10 GΩ | 1.668 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.099 inch | 0.399 inch | MOLEX LLC | LEAD FREE | unknown | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
52484-0212
Molex
|
$0.0424 | Yes | Yes | Obsolete | 2 | 1 | 20 mΩ | 1.5 A | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | BAG PACKAGING | 500VAC V | NO | 15.1232 N | 0.033 inch | 1 GΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | 1.807 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | RED | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.154 inch | 0.26 inch | 0.236 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
640428-2
TE Connectivity
|
$0.0450 | No | No | Obsolete | 2 | 1 | 7 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | TIN LEAD | BOARD CONNECTOR | AMP | 1500VAC V | NO | 8.0064 N | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | .8896 N | NO | NO | e0 | NO | UL, CSA | 94V-2 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 80u inch | IDC | 0.355 inch | 0.725 inch | 0.312 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||
|
DF1B-6S-2.5R
Hirose Electric Co Ltd
|
$0.0569 | Yes | Yes | Active | 6 | 1 | 30 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 650VAC V | NO | 4.4 N | 1 GΩ | POLARIZED HOUSING | 0.44 N | NO | NO | e3/e4 | NO | UL | 94-V0 | -35 °C | 85 °C | SOCKET | PREASSEM CONN | TIN/GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | 0.138 inch | 0.453 inch | 0.59 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
1-2232979-2
TE Connectivity
|
$0.0627 | Yes | Active | 2 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | A | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
1-2232979-3
TE Connectivity
|
$0.0643 | Yes | Active | 3 | 1 | 2 mm | 2 A | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | A | 50 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |