Parametric results for: 泉州 一夜情+75З3043б0_扣ㄩ扣 under Array/Network Resistors

Filter Your Search

1 - 10 of 10,507 results

|
-
-
-
-
-
-
-
Size Code: 3043
Select parts from the table below to compare.
Compare
Compare
SMN16BS-1624-FT
RCD Components Inc
Check for Price Active 1.62 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 1.62 MΩ BUSSED 1 25 °C 1.62 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-121-JM
RCD Components Inc
Check for Price Active 120 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 120 Ω BUSSED 1 25 °C 120 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE MAGAZINE GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 SMT, 3043
SMN16AS-223-JBW
RCD Components Inc
Check for Price Yes Yes Active 22 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 22 kΩ ISOLATED 8 25 °C 22 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE BULK Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP, ROHS COMPLIANT
SMN16AS-392-JT
RCD Components Inc
Check for Price Active 3.9 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.9 kΩ ISOLATED 8 25 °C 3.9 kΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 SMT, 3043
SMN16BS-431-JB
RCD Components Inc
Check for Price Active 430 Ω 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 430 Ω BUSSED 1 25 °C 430 Ω YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 RECTANGULAR PACKAGE BULK GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP
SMN16BS-2054-FT
RCD Components Inc
Check for Price Active 2.05 MΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 2.05 MΩ BUSSED 1 25 °C 2.05 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 15 16 TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-2553-FMW
RCD Components Inc
Check for Price Yes Active 255 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 255 kΩ BUSSED 1 25 °C 255 kΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 15 16 MAGAZINE Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-5903-FBQ
RCD Components Inc
Check for Price No Active 590 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 590 kΩ ISOLATED 8 25 °C 590 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16BS-6493-FBQ
RCD Components Inc
Check for Price No Active 649 kΩ 1 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 649 kΩ BUSSED 1 25 °C 649 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 15 16 BULK Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10
SMN16AS-133-JTQ
RCD Components Inc
Check for Price No No Active 13 kΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 13 kΩ ISOLATED 8 25 °C 13 kΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.10 DIP