Filter Your Search
1 - 10 of 2,272,140 results
|
VJ1111D390JXRAJ
Vishay Intertechnologies
|
$0.1259 | Yes | Active | 39 pF | 1.5 kV | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D181KXGAT
Vishay Intertechnologies
|
$0.2088 | Yes | Active | 180 pF | 1 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D241JXLAJ
Vishay Intertechnologies
|
$0.3700 | Yes | Active | 240 pF | 630 V | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D121KXGAJ
Vishay Intertechnologies
|
$0.3911 | Yes | Active | 120 pF | 1 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D561KXDAJ
Vishay Intertechnologies
|
$0.4305 | Yes | Active | 560 pF | 300 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D1R0BXRAJ
Vishay Intertechnologies
|
$0.4318 | Yes | Active | 1 pF | 1.5 kV | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D821KXDAJ
Vishay Intertechnologies
|
$0.4573 | Yes | Active | 820 pF | 300 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D391JXLAJ
Vishay Intertechnologies
|
$0.4794 | Yes | Active | 390 pF | 630 V | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D301JXLAJ
Vishay Intertechnologies
|
$0.4964 | Yes | Active | 300 pF | 630 V | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | Vishay | ||
|
VJ1111D220JXRAJ
Vishay Intertechnologies
|
$0.5200 | Yes | Active | 22 pF | 1.5 kV | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | Vishay |