Filter Your Search
1 - 10 of 960 results
|
3439X7R395J1NG6
Presidio Components Inc
|
Check for Price | Active | 3.9 µF | 25 V | 5 % | 3439 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||||
|
3439NPO823J2NT95
Presidio Components Inc
|
Check for Price | No | No | Active | 82 nF | 50 V | 5 % | 3439 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||
|
3439NPO104F1FB
Presidio Components Inc
|
Check for Price | Active | 100 nF | 25 V | 1 % | 3439 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||||
|
3439NPO104K1NT6B
Presidio Components Inc
|
Check for Price | No | No | Active | 100 nF | 25 V | 10 % | 3439 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||
|
3439X7R395K1NT65
Presidio Components Inc
|
Check for Price | No | No | Active | 3.9 µF | 25 V | 10 % | 3439 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||
|
3439NPO823M2FA
Presidio Components Inc
|
Check for Price | Active | 82 nF | 50 V | 20 % | 3439 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||||
|
3439NPO823Z2NT61
Presidio Components Inc
|
Check for Price | No | No | Active | 82 nF | 50 V | 80 % | 3439 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||
|
3439NPO104G1FA
Presidio Components Inc
|
Check for Price | Active | 100 nF | 25 V | 2 % | 3439 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | ||||
|
3439NPO823P2NG4
Presidio Components Inc
|
Check for Price | Active | 82 nF | 50 V | 100 % | 3439 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 | |||||
|
3439NPO823Z2NT62
Presidio Components Inc
|
Check for Price | No | No | Active | 82 nF | 50 V | 80 % | 3439 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 3439 | compliant | EAR99 | 8532.24.00.20 |