Filter Your Search
1 - 10 of 108 results
|
H10A-FREQ-29-5OT-5030-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
H10A-FREQ-29-5OT-5030-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
C4-FREQ-29-5OT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 29 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||
|
H10A-FREQ-29-5OT-3050-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.005 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-29-5OT-30100-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.01 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | TAPE AND REEL | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
H10A-FREQ-29-5OT-10100
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.01 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-29-5OT-304-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.0004 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
H10A-FREQ-29-5OT-1004-EXT
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 ppm | 0.0004 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 | ||||
|
C-FREQ-29-5OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 29 pF | 60 °C | PARALLEL - 5TH OVERTONE | 100 µW | 300 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
H10A-FREQ-29-5OT-3030
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 2 PPM/YEAR | 130 Ω | 29 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 200 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | SURFACE MOUNT PACKAGE-2 | compliant | 8541.60.00.80 |