Filter Your Search
1 - 10 of 260,085 results
|
D50NR7R5F1AXE
Knowles Capacitors
|
Check for Price | Yes | Active | 7.5 pF | 100 V | 1 % | 0605 | NR | 1 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||||
|
D70NR200L1LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 100 V | 15 % | 0707 | NR | 15 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70NR330L1SAD
Knowles Capacitors
|
Check for Price | Yes | Active | 33 pF | 100 V | 15 % | 0707 | NR | 15 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D15NR1R0J5PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 50 V | 5 % | 0201 | NR | 5 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D15NR1R0Z1MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 pF | 100 V | 80 % | 0201 | NR | 20 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D15NR1R1A1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 100 V | 4.5455 % | 0201 | NR | 4.5455 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D15NR1R2A5PXD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 50 V | 4.1667 % | 0201 | NR | 4.1667 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D15NR1R2C5TED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.2 pF | 50 V | 20.8333 % | 0201 | NR | 20.8333 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D15NR1R5K1PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 pF | 100 V | 10 % | 0201 | NR | 10 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D15NR1R5M1PYE
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 pF | 100 V | 20 % | 0201 | NR | 20 % | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |