Filter Your Search
1 - 10 of 10,588 results
|
PRA100I5-1KDLBW
Vishay Intertechnologies
|
$23.2711 | No | Active | 1 kΩ | 0.5 % | 100 mW | 2006 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 1 kΩ | ISOLATED | 5 | 70 °C | 1 kΩ | YES | 2 ppm/°C | 50 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 10 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||
|
PRA100C5-2K91BPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.91 kΩ | 0.1 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e4 | 155 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100C5-4K48BPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e4 | 155 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100C5-845RBPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 845 Ω | 0.1 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e4 | 155 °C | -55 °C | Chip | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100I52K40.5%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 2.4 kΩ | 0.5 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 155 °C | -55 °C | Chip | 10 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100C510K50.1%0.01%31
Vishay Intertechnologies
|
Check for Price | No | Active | 10.5 kΩ | 0.1 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | 155 °C | -55 °C | Chip | 10 | Box | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||||
|
PRA100I5-229RBLB31
Vishay Intertechnologies
|
Check for Price | No | Active | 229 Ω | 0.1 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 155 °C | -55 °C | Chip | 10 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100I52K670.5%0.02%R003131
Vishay Intertechnologies
|
Check for Price | No | Active | 2.67 kΩ | 0.5 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 155 °C | -55 °C | Chip | 10 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PRA100I5-53KDPN31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53 kΩ | 0.5 % | 100 mW | 2006 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e2 | 155 °C | -55 °C | Chip | 10 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2006 | compliant | EAR99 | |||||||||||||
|
PR100A52941CBGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.94 kΩ | 0.25 % | 100 mW | 2006 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 5 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 10 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.08 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |