Filter Your Search
1 - 10 of 168 results
|
CH422A104MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 100 nF | 200 V | 20 % | 3442 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH445A394KA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 390 nF | 50 V | 10 % | 3442 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH425A124KA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 120 nF | 50 V | 10 % | 3442 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH447A683JA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 68 nF | 500 V | 5 % | 3442 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH435A334MA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 330 nF | 50 V | 20 % | 3442 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH442A274MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 270 nF | 200 V | 20 % | 3442 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 14.8 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH425A154KA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 150 nF | 50 V | 10 % | 3442 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH421A104JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 100 nF | 100 V | 5 % | 3442 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH427A393MA80A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 39 nF | 500 V | 20 % | 3442 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.4 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 | ||
|
CH432A224JA30A4
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 nF | 200 V | 5 % | 3442 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 11.1 mm | 8.7 mm | 10.6 mm | AVX CORP | , 3442 | not_compliant | EAR99 | 8532.24.00.60 |