Parametric results for: 1/4-20X4CAP AST B0 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 9,412 results

|
-
-
-
-
-
-
-
Manufacturer: Astron
Select parts from the table below to compare.
Compare
Compare
27-44081-205-3G
Astron
Check for Price Contact Manufacturer 10 2 1.27 mm 2 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.40MM SQ PIN 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9878 mm 15u inch SURFACE MOUNT 0.134 inch 0.043 inch 0.25 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
25-2107-213-3T
Astron
Check for Price Contact Manufacturer 26 2 2.0066 mm 2 30 mΩ 1 A FEMALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 800VAC V NO 5 GΩ UL -55 °C 105 °C PLUG TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 15u inch SOLDER 0.157 inch 0.25 inch 1.031 inch 0.13 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-02H-225-3G
Astron
Check for Price Contact Manufacturer 50 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.362 inch 0.538 inch 2.799 inch 0.122 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0425-3061G
Astron
Check for Price Contact Manufacturer 18 3 2.54 mm 3 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.295 inch 0.352 inch 0.6 inch 0.092 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0149-208-1G
Astron
Check for Price Contact Manufacturer 16 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.1 inch 0.8 inch 0.127 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-2205-2081G
Astron
Check for Price Contact Manufacturer 16 2 2.0066 mm 2 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.45 inch 0.63 inch 0.1 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
52-4205-098W-1T
Astron
Check for Price Contact Manufacturer 98 2 2.0066 mm 4 30 mΩ 1 A BOARD POLYAMIDE AU STRAIGHT CARD EDGE CONNECTOR 500VAC V NO 1 GΩ UL -55 °C 105 °C PEG PLUG COPPER ALLOY RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE STAGGERED 2.0066 mm FLASH inch SOLDER 0.343 inch 0.439 inch 2.205 inch 0.124 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
6090012-273
Astron
Check for Price Contact Manufacturer 12 2 508 µm 2 50 mΩ 500 mA FEMALE BOARD AU ON NI STRAIGHT BOARD CONNECTOR TUBE PACKGING 150VAC V NO 1 GΩ HOUSING SIDE UL -40 °C 105 °C PLUG GOLD OVER NICKEL COPPER ALLOY RECTANGULAR BELLOWED TYPE BEIGE 0.02 inch NO ONE RECTANGULAR 5.0038 mm 10u inch SURFACE MOUNT 0.189 inch 0.093 inch 0.236 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
26-4301-207-5G
Astron
Check for Price Contact Manufacturer 14 2 2.0066 mm 2 1 A MALE BOARD AU STRAIGHT BOARD CONNECTOR 800VAC V NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE RECTANGULAR 4.318 mm 30u inch SURFACE MOUNT 0.217 inch 0.221 inch 0.831 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0224-2021G
Astron
Check for Price Contact Manufacturer 4 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.787 inch 0.2 inch 0.118 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40