Parametric results for: 1/4-20X7/8CAP AST B0 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 9,412 results

|
-
-
-
-
-
-
-
Manufacturer: Astron
Select parts from the table below to compare.
Compare
Compare
27-0104-207-1G
Astron
Check for Price Contact Manufacturer 14 2 2.54 mm 2 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.2 inch 0.1 inch 0.7 inch 0.124 inch ASTRON TECHNOLOGY CORP unknown
27-0135-107-1G
Astron
Check for Price Contact Manufacturer 7 1 2.54 mm 1 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.1 inch 0.7 inch 0.09 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0204-3071G
Astron
Check for Price Contact Manufacturer 21 3 2.54 mm 3 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.3 inch 0.3 inch 0.7 inch 0.1 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0429-1071G
Astron
Check for Price Contact Manufacturer 7 1 2.54 mm 1 3 A MALE BOARD POLYESTER AU RIGHT ANGLE BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.173 inch 0.7 inch 0.205 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-2117-405-1G
Astron
Check for Price Contact Manufacturer 20 4 2.0066 mm 4 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQUARE PIN AND L=0.224 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.315 inch 0.079 inch 0.394 inch 0.11 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-2220-1031G
Astron
Check for Price Contact Manufacturer 3 1 2.0066 mm 1 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.295 inch 0.236 inch 0.098 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-4502-207-1G
Astron
Check for Price Contact Manufacturer 14 2 1.27 mm 2 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.40MM SQ PIN 600VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9878 mm FLASH inch SURFACE MOUNT 0.134 inch 0.24 inch 0.35 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
55-46022-46W-T-TR
Astron
Check for Price Contact Manufacturer 46 1 508 µm 1 30 mΩ 500 mA BOARD POLYETHYLENE SN RIGHT ANGLE FFC/FPC CONNECTOR BROWN SLIDER, TAPE & REEL PKG 250VAC V NO ZIF N 50 MΩ UL -40 °C 85 °C SOLDER HOLDING POSTS PHOSPHOR BRONZE RECTANGULAR SINGLE PRONG WHITE 0.02 inch NO LATCH LOCKING ONE RECTANGULAR SURFACE MOUNT 0.091 inch 0.183 inch 1.165 inch ASTRON TECHNOLOGY CORP unknown EAR99
27-2226-4051G
Astron
Check for Price Contact Manufacturer 20 4 2.0066 mm 4 1 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.50MM SQ PIN 800VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.315 inch 0.256 inch 0.394 inch 0.138 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40
27-0136-308-1G
Astron
Check for Price Contact Manufacturer 24 3 2.54 mm 3 3 A MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 0.64MM SQ PIN 1000VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.3 inch 0.1 inch 0.8 inch 0.2 inch ASTRON TECHNOLOGY CORP unknown EAR99 8536.69.40.40