Filter Your Search
1 - 10 of 26 results
|
SBS1009
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 23.8 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBS1004
knitter-switch
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | UL APPROVED AND ROHS COMPLIANT | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 11.1 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | KNITTER-SWITCH | |||
|
SBS1007T
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 7 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 18.72 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||
|
SBS1010
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 26.34 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBS10CUS
Phoenix Contact
|
Check for Price | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||
|
SBS10:FORTL.ZAHLEN
Phoenix Contact
|
Check for Price | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||
|
SBS1005T
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 13.64 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||
|
SBS1008
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 21.26 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SBS1008T
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 8 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 21.26 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | KNITTER-SWITCH | ||||||||||||||
|
SBS1005
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 13.64 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |