Filter Your Search
1 - 10 of 8,709 results
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0044 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
CIH05T68NJNC
Samsung Electro-Mechanics
|
$0.0106 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.4 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
BSCH0010050568NJCP
YAGEO Corporation
|
$0.0208 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 nH | 920 mΩ | 5 % | YES | 100 MHz | 180 mA | 800 MHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | |||||||||
|
HK100568NJ-TV
TAIYO YUDEN
|
$0.0233 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
7847804680
Wurth Elektronik
|
$0.0267 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.25 Ω | 5 % | YES | 100 MHz | 180 mA | 800 MHz | Ceramic | 8 | 0402 | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||
|
HKQ0603W68NJ-T
TAIYO YUDEN
|
$0.0304 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 3.1 Ω | 5 % | YES | 300 MHz | 120 mA | 1 GHz | 7 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
LQP03TN68NJ02D
Murata Manufacturing Co Ltd
|
$0.0304 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 8 Ω | 5 % | YES | 300 MHz | 100 mA | 1.1 GHz | 8 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
AIMC-0402-68NJ-T
Abracon Corporation
|
$0.0319 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.95 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 10 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
MLG1005S68NJT000
TDK Corporation
|
$0.0327 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.5 Ω | 5 % | YES | 100 MHz | 200 mA | 800 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MLK1005S68NJT000
TDK Corporation
|
$0.0334 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 68 nH | 1.5 Ω | 5 % | YES | 100 MHz | 150 mA | 1.4 GHz | CERAMIC | 6 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |