Filter Your Search
1 - 3 of 3 results
|
10VR1
TE Connectivity
|
$20.2937 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 85.1 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-6609032-3
TE Connectivity
|
$20.6522 | Yes | Active | 250 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 1.45 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 97.8 mm | 52.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
10VR1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 10 A | PANEL MOUNT | 10 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 65 dB | 5 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 85.1 mm | CORCOM INC | unknown | TE Connectivity |