Filter Your Search
1 - 10 of 112 results
|
PT100PSIG-13-LI3-H1131
TURCK Inc
|
$355.7550 | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 20 mA | 1/4-18NPT | 33 V | 8 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 70 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
PT100PSIG-1003-U1-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
100PSI-A-4V-ASCX
All Sensors Corporation
|
Check for Price | Contact Manufacturer | NO | 100 µs | 100 Psi | 0.25V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 5.5 V | 4.5 V | 105 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | ALL SENSORS CORP | compliant | |||||||||||
|
PT100PSIG-2003-U6-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 3-WIRE INTERFACE | 0.5-4.5V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 5.5 V | 4.5 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
PT100PSIG-1005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 51.9 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
PT100PSIG-2017-I2-H1141/X
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL/PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4NTP | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 61.2 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
PT100PSIG-2005-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 7/16-20UNF | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 57.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
100PSI-G-HGRADE-MINI
Amphenol Corporation
|
Check for Price | Active | NO | 100 µs | 100 Psi | 99-101mV | 0.5mV | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | HOLE | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 3.048 mm | 12.7 mm | 10.16 mm | AMPHENOL CORP | unknown | |||||||||
|
PT100PSIG-2003-U3-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 3-WIRE INTERFACE | 0-5V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | |||||||
|
PT100PSIG-13-LU2-H1131
TURCK Inc
|
Check for Price | Active | 1 ms | 100 Psi | 3-WIRE INTERFACE | 0-10V | 0.3 % | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,CERAMIC | ANALOG VOLTAGE | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | 4 mA | 1/4-18 MALE NPT | 33 V | 11.4 V | 85 °C | -40 °C | CYLINDRICAL | CONNECTOR | 48 mm | 22.8 mm | HANS TURCK GMBH & CO KG | unknown |