Parametric results for: 123456 7酒吧美女小说+75З304360_Q扣+号wat under Analog Waveform Generation Functions

Filter Your Search

1 - 4 of 4 results

|
-
Analog IC - Other Type: WATCHDOG TIMER
Select parts from the table below to compare.
Compare
Compare
STWD100PPWY3F
STMicroelectronics
Check for Price Yes Active 5 V YES WATCHDOG TIMER NO 1 1 26 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01
STWD100PPW83F
STMicroelectronics
Check for Price Yes Active 5 V YES WATCHDOG TIMER NO 1 1 26 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01
STWD100PPW83E
STMicroelectronics
Check for Price Yes Obsolete 5 V YES WATCHDOG TIMER NO 1 1 26 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01
STWD100PPWY3E
STMicroelectronics
Check for Price Yes Obsolete 5 V YES WATCHDOG TIMER NO 1 1 26 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01