Parametric results for: 1860 MEDICAL MASK N95 under MASK ROMs

Filter Your Search

1 - 10 of 10,109 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPD23C16000ALGY-XXX-MKH
NEC Electronics Group
Check for Price Obsolete 16.7772 Mbit 8 2MX8 5 V 120 ns MASK ROM CONFIGURABLE AS 1M X 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 45 µA 5.5 V 4.5 V MOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C -10 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm NEC ELECTRONICS CORP TSOP1 TSOP1-R, 48 unknown EAR99 8542.32.00.71
MS314003-20PC
Mosel Vitelic Corporation
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 200 ns MASK ROM AUTOMATIC POWER DOWN; ALSO CONFIGURABLE AS 256K X 16 16 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.95 mm 52.4 mm 15.24 mm MOSEL-VITELIC DIP DIP, DIP40,.6 40 unknown EAR99 8542.32.00.71
MR27V1641L-XXXMPZ03A
OKI Electric Industry Co Ltd
Check for Price Transferred 16.7772 Mbit 1 16MX1 3.3 V 30 MHz MASK ROM 1 16000000 16.7772 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified e6 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm OKI ELECTRIC INDUSTRY CO LTD SOIC SOP, 16 unknown EAR99 8542.32.00.71
LH538P00BT
Sharp Corp
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm SHARP CORP 12 X 18 MM, PLASTIC, TSOP1-48 unknown
2516N
Philips Semiconductors
Check for Price Obsolete 3.072 kbit 8 384X8 5 V 600 ns MASK ROM 1 384 384 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V MOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.32.00.71
2516N
Signetics
Check for Price Obsolete 3.072 kbit 8 384X8 5 V 600 ns MASK ROM 1 384 384 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V MOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP , unknown EAR99 8542.32.00.71
KWB201(PCMCIA)4(LOW-VOLT)
Seiko Epson Corporation
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 250 ns MASK ROM CARD 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL X-XXMA-X68 Not Qualified 60 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED SEIKO EPSON CORP , unknown EAR99 8542.32.00.71
MAR3864T60CB
Dynex Semiconductor
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 250 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown EAR99 8542.32.00.71
S63332I-C
Gould Ami
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 60 ns MASK ROM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T24 Not Qualified 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GOULD AMI , unknown EAR99 8542.32.00.71
AKN62442BFP
Asahi Kasei Microsystems Corporation
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 100 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 30 µA 5 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD ASAHI KASEI MICRODEVICES CORP QFP, QFP44,.7SQ,32 unknown EAR99 8542.32.00.71