Filter Your Search
1 - 4 of 4 results
|
1N6285AHE3TR
Fagor Electrónica
|
Check for Price | Yes | Active | 53.9 V | 39 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 33.3 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N6285AHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 53.9 V | 1 µA | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 41 V | 1.5 kW | 33.3 V | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2016-10-23 | Vishay | ||||
|
1N6285AHE3AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 53.9 V | 39 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 33.3 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N6285AHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 53.9 V | 6.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | AVALANCHE | HIGH RELIABILITY | 41 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 |