Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8A-00-1180-DD
TT Electronics Resistors
|
Check for Price | No | Active | 118 Ω | 0.5 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-1561-BA
TT Electronics Resistors
|
Check for Price | No | Active | 1.56 kΩ | 0.1 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-5621-BG
TT Electronics Resistors
|
Check for Price | No | Active | 5.62 kΩ | 0.1 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-5901-DG
TT Electronics Resistors
|
Check for Price | No | Active | 5.9 kΩ | 0.5 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-01-1780-CF
TT Electronics Resistors
|
Check for Price | No | Active | 178 Ω | 0.25 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-2292-CA
TT Electronics Resistors
|
Check for Price | No | Active | 22.9 kΩ | 0.25 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-3570-CB
TT Electronics Resistors
|
Check for Price | No | Active | 357 Ω | 0.25 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-03-4122-DF
TT Electronics Resistors
|
Check for Price | No | Active | 41.2 kΩ | 0.5 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-1073-CA
TT Electronics Resistors
|
Check for Price | Yes | Active | 107 kΩ | 0.25 % | 100 mW | 2017 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | Matte Tin (Sn) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS8B-01-2101-F
TT Electronics Resistors
|
Check for Price | No | Active | 2.1 kΩ | 1 % | 50 mW | 2017 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 15 | 16 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |