Filter Your Search
1 - 3 of 3 results
|
20VK6
TE Connectivity
|
$23.7586 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL TYPE | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 87.9 mm | 85.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
1-6609028-9
TE Connectivity
|
$26.7411 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL TYPE | 1.45 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 87.9 mm | 65 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
20VK6
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL TYPE | 2.25 kV | 50 dB | 6 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 87.9 mm | CORCOM INC | unknown | TE Connectivity |