Filter Your Search
1 - 10 of 12,952 results
|
PRA135C4-28K7BPG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 28.7 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 8 | Box | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135C4-344RDPB
Vishay Intertechnologies
|
Check for Price | No | Active | 344 Ω | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PR135A41930BBGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 193 Ω | 0.1 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A43051BPGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.05 kΩ | 0.1 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A44702GCGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 2 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C46K90.1%0.02%
Vishay Intertechnologies
|
Check for Price | No | Active | 6.9 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 155 °C | -55 °C | Chip | 8 | Box | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||||
|
PRA135I415K40.1%0.1%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 15.4 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 155 °C | -55 °C | Chip | 8 | TR | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||||
|
PRA135I4-825RBPG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 825 Ω | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 8 | Box | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135I4-15KDWB
Vishay Intertechnologies
|
Check for Price | No | Active | 15 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead/Silver - with Nickel barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||||||||
|
PRA135I4-6K49BWN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.49 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 |