Filter Your Search
1 - 10 of 57,834 results
|
SON-N998LF-03-1672-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 16.7 kΩ | 0.5 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 16.7 kΩ | BUSSED | 1 | 70 °C | 16.7 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N999LF-03-1670-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 167 Ω | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 167 Ω | ISOLATED | 8 | 70 °C | 167 Ω | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N999LF-07-1171-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.17 kΩ | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 1.17 kΩ | ISOLATED | 8 | 70 °C | 1.17 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N999LF-07-1330-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 133 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 133 Ω | ISOLATED | 8 | 70 °C | 133 Ω | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N999LF-07-1521-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.52 kΩ | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 1.52 kΩ | ISOLATED | 8 | 70 °C | 1.52 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N998-07-2580-DD
TT Electronics Resistors
|
Check for Price | No | Active | 258 Ω | 0.5 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 258 Ω | BUSSED | 1 | 70 °C | 258 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N998-07-2872-BF
TT Electronics Resistors
|
Check for Price | No | Active | 28.7 kΩ | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 28.7 kΩ | BUSSED | 1 | 70 °C | 28.7 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N998-07-9650-CF
TT Electronics Resistors
|
Check for Price | No | Active | 965 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 965 Ω | BUSSED | 1 | 70 °C | 965 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N998-03-8450-CF
TT Electronics Resistors
|
Check for Price | No | Active | 845 Ω | 0.25 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 845 Ω | BUSSED | 1 | 70 °C | 845 Ω | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N998-03-8980-BD
TT Electronics Resistors
|
Check for Price | No | Active | 898 Ω | 0.1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 898 Ω | BUSSED | 1 | 70 °C | 898 Ω | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |