Parametric results for: 2322 724 96014 under Ceramic Capacitors

Filter Your Search

1 - 10 of 7,646 results

|
-
-
-
-
-
-
-
Size Code: 2322
Select parts from the table below to compare.
Compare
Compare
C2220X5R6R3-476MN6E
VENKEL LTD
Check for Price Yes Obsolete 47 µF 6.3 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220Z5U500-824ZSN6E
VENKEL LTD
Check for Price Yes Obsolete 820 nF 50 V 80 % 2322 Z5U 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e3 85 °C 10 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R101-224MGE
VENKEL LTD
Check for Price Yes Active 220 nF 100 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R250-155JPB6U
VENKEL LTD
Check for Price No Obsolete 1.5 µF 25 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, 13 Inch YES Tin/Lead (Sn90Pb10) WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R500-394JSNE
VENKEL LTD
Check for Price Yes Obsolete 390 nF 50 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R101-393MG6U
VENKEL LTD
Check for Price Yes Obsolete 39 nF 100 V 20 % 2322 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R500-683KG6E
VENKEL LTD
Check for Price Yes Obsolete 68 nF 50 V 10 % 2322 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X5R500-333MGE
VENKEL LTD
Check for Price Yes Active 33 nF 50 V 20 % 2322 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 3.429 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220COG101-273FN6E
VENKEL LTD
Check for Price Yes Obsolete 27 nF 100 V 2322 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99
C2220X7R500-125JG6U
VENKEL LTD
Check for Price Yes Obsolete 1.2 µF 50 V 5 % 2322 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT TR, 13 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 2.743 mm 5.715 mm 5.588 mm VENKEL LTD , 2322 compliant EAR99