Filter Your Search
1 - 10 of 1,934 results
|
Y08500R50000F0W
Vishay Foil Resistors
|
$10.4568 | No | No | Active | 500 mΩ | 1 % | 500 mW | 1625 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY PRECISION GROUP INC | , 1625 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||||||
|
Y08500R10000F9R
Vishay Foil Resistors
|
$10.7865 | Yes | Yes | Active | 100 mΩ | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | TR | MATTE TIN | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08501R00000F0R
Vishay Foil Resistors
|
$11.1240 | No | No | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e0 | 150 °C | -55 °C | Rectangular | 4 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08502R00000F9R
Vishay Foil Resistors
|
$11.1697 | Yes | Yes | Active | 2 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 4 | TR | TIN COPPER OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08500R10000F0W
Vishay Foil Resistors
|
$11.4516 | No | No | Active | 100 mΩ | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e0 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08500R20000F0W
Vishay Foil Resistors
|
$11.4516 | No | No | Active | 200 mΩ | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e0 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | ||||
|
Y08501R00000D9W
Vishay Foil Resistors
|
$12.6737 | Yes | Yes | Active | 1 Ω | 0.5 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08501R00000F9W
Vishay Foil Resistors
|
$13.3804 | Yes | Yes | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | TIN COPPER OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y085010R0000D9W
Vishay Foil Resistors
|
$13.4247 | Yes | Yes | Active | 10 Ω | 0.5 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y08500R10000F0R
Vishay Foil Resistors
|
$13.6055 | No | No | Active | 100 mΩ | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e0 | 150 °C | -55 °C | Rectangular | 4 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay |