Parametric results for: 34aaa小妹说+【71989з330_q*q号】... under EEPROMs

Filter Your Search

1 - 10 of 41 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 34aa
Select parts from the table below to compare.
Compare
Compare
34AA02T-I/OT
Microchip Technology Inc
$0.1949 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.32.00.51 Microchip
34AA02T-I/MNY
Microchip Technology Inc
$0.2532 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 8 compliant EAR99 8542.32.00.51 Microchip
34AA04-I/SN
Microchip Technology Inc
$0.2550 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 1.5 µA 3.6 V 2.2 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip
34AA02-I/P
Microchip Technology Inc
$0.2694 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 1.27 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
34AA04T-I/MNY
Microchip Technology Inc
$0.2908 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 1.5 µA 3.6 V 2.2 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-N8 e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.32.00.51 Microchip
34AA04-I/ST
Microchip Technology Inc
$0.2908 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 1.5 µA 3.6 V 2.2 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip
34AA04-I/P
Microchip Technology Inc
$0.3063 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 1.5 µA 3.6 V 2.2 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDIP-T8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 1.27 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 Microchip
34AA02T-E/ST
Microchip Technology Inc
$0.3071 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 5 µA 3 µA 5.5 V 1.7 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSOP 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
34AA04T-E/MNY
Microchip Technology Inc
$0.3484 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5 µA 1.5 µA 3.6 V 2.2 V CMOS AUTOMOTIVE 5 ms SOFTWARE R-PDSO-N8 e4 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC TDFN-8 compliant EAR99 8542.32.00.51 Microchip
34AA04T-I/SN
Microchip Technology Inc
$0.3521 Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 1.5 µA 3.6 V 2.2 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip