Filter Your Search
1 - 10 of 9,412 results
|
27-44081-205-3G
Astron
|
Check for Price | Contact Manufacturer | 10 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.40MM SQ PIN | 600VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | 15u inch | SURFACE MOUNT | 0.134 inch | 0.043 inch | 0.25 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
25-2107-213-3T
Astron
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.157 inch | 0.25 inch | 1.031 inch | 0.13 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
26-02H-225-3G
Astron
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.362 inch | 0.538 inch | 2.799 inch | 0.122 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
27-0425-3061G
Astron
|
Check for Price | Contact Manufacturer | 18 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.352 inch | 0.6 inch | 0.092 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
27-0149-208-1G
Astron
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.8 inch | 0.127 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
27-2205-2081G
Astron
|
Check for Price | Contact Manufacturer | 16 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.45 inch | 0.63 inch | 0.1 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
52-4205-098W-1T
Astron
|
Check for Price | Contact Manufacturer | 98 | 2 | 2.0066 mm | 4 | 30 mΩ | 1 A | BOARD | POLYAMIDE | AU | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | PEG | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | FLASH inch | SOLDER | 0.343 inch | 0.439 inch | 2.205 inch | 0.124 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
6090012-273
Astron
|
Check for Price | Contact Manufacturer | 12 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | TUBE PACKGING | 150VAC V | NO | 1 GΩ | HOUSING SIDE | UL | -40 °C | 105 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 10u inch | SURFACE MOUNT | 0.189 inch | 0.093 inch | 0.236 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
26-4301-207-5G
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 4.318 mm | 30u inch | SURFACE MOUNT | 0.217 inch | 0.221 inch | 0.831 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
27-0224-2021G
Astron
|
Check for Price | Contact Manufacturer | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.787 inch | 0.2 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |