Filter Your Search
1 - 10 of 20 results
|
TDH50HR050JE
Ohmite Mfg Co
|
$2.2375 | Yes | Obsolete | 50 mΩ | 5 % | 50 W | 4140 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | ||||||||
|
TDH50H2R00FE
Ohmite Mfg Co
|
$2.5375 | Yes | Obsolete | 2 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | |||||||||
|
TDH50H75R0FE
Ohmite Mfg Co
|
$3.9100 | Yes | Obsolete | 75 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | |||||||||
|
TDH50H5R00FE
Ohmite Mfg Co
|
$5.6299 | Yes | Obsolete | 5 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | ||||||||||
|
TDH50HR200FE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 200 mΩ | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | |||||||||
|
TDH50HR050JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 50 mΩ | 5 % | 50 W | 4140 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | Ohmite | ||||||||
|
AP75030RF
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 30 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | 25 °C | YES | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | GULL WING | OHMITE MANUFACTURING CO | , 4140 | unknown | EAR99 | 8533.29.00.00 | |||||||||
|
TDH50H2R00FE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | ||||||||||
|
TDH50H25R0FE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 25 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | GULL WING | 4.5 mm | 10.3 mm | 10.1 mm | OHMITE MANUFACTURING CO | TO-263 | compliant | ||||||||||
|
AP75020RF
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 20 Ω | 1 % | 50 W | 4140 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | 25 °C | YES | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | GULL WING | OHMITE MANUFACTURING CO | , 4140 | unknown | EAR99 | 8533.29.00.00 |