Filter Your Search
1 - 8 of 8 results
|
60DCB10B
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 230.1 mm | 128.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
60DCB10
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 179.3 mm | 128.5 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
60DCB10B
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 230.1 mm | 128.5 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
60DCB10BF
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER AND FE... more | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 230.1 mm | 128.5 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
60DCB10BF
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; CIRCUIT BREAKER AND FE... more | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 230.1 mm | 128.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
60DCB10
TE Connectivity
|
Check for Price | Yes | Obsolete | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 179.3 mm | 128.5 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | |||
|
60DCB10F
TE Connectivity / Corcom
|
Check for Price | Transferred | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 179.3 mm | 128.5 mm | CORCOM INC | unknown | EAR99 | 8504.50.80.00 | ||||
|
60DCB10F
TE Connectivity
|
Check for Price | Yes | Obsolete | 80 V | 60 A | 50 OHM Ω | PANEL MOUNT | DATA LINE FILTER | PHOENIX TERMINAL; FEED THROUGH CAPACITORS FOR HIGH FREQUENCY PERFORMANCE | 59 dB | 1 | UL; CSA; EN | 55 °C | -10 °C | 37 mm | 179.3 mm | 128.5 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 |