Filter Your Search
1 - 6 of 6 results
|
72XR1KLF
TT electronics / BI Technologies
|
$0.8247 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||
|
72XR1K
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e0 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin/Lead (Sn/Pb) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||
|
72XR1KLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Tube | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | TT ELECTRONICS PLC | not_compliant | TT Electronics | |||||||||
|
72XR1KLFTB
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Tube | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
72XR1KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | TT ELECTRONICS PLC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics | |||||
|
72XR1KTB
TT electronics / BI Technologies
|
Check for Price | No | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Tube | 244 deg | WIRE | 530 µm | 4.6 mm | 9.8 mm | 9.53 mm | 4.75 mm | BI TECHNOLOGIES CORP | Panel Mount, 3819 | compliant | EAR99 | 8533.40.80.50 |