Parametric results for: 8723 (ALTERNATE: TOOL-151) under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Size Code: 8723
Select parts from the table below to compare.
Compare
Compare
102H7565X474KR-ROHS
EXXELIA Group
Check for Price Yes Active 470 nF 1 kV 10 % 8723 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) - Copper (Cu) 20.32 mm 21 mm 22 mm 5.8 mm EXXELIA GROUP , 8723 compliant EAR99
102H7565X474MR-ROHS
EXXELIA Group
Check for Price Yes Active 470 nF 1 kV 20 % 8723 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) - Copper (Cu) 20.32 mm 21 mm 22 mm 5.8 mm EXXELIA GROUP , 8723 compliant EAR99
102H7565X474MR
EXXELIA Group
Check for Price No Active 470 nF 1 kV 20 % 8723 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 20.32 mm 21 mm 22 mm 5.8 mm EXXELIA GROUP , 8723 compliant EAR99
102H7565X474KR
EXXELIA Group
Check for Price No Active 470 nF 1 kV 10 % 8723 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 20.32 mm 21 mm 22 mm 5.8 mm EXXELIA GROUP , 8723 compliant
102H7565X474KR
Temex Ceramics
Check for Price No Active 470 nF 1 kV 10 % 8723 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 20.32 mm 21 mm 22 mm 5.8 mm TEMEX CERAMICS , 8723 compliant EAR99