Filter Your Search
1 - 10 of 8,754 results
|
RPER71E105K2K1C03B
Murata Manufacturing Co Ltd
|
$0.2168 | Yes | Yes | Obsolete | 1 µF | 25 V | 10 % | 2014 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | BULK | NO | TIN COPPER | 5 mm | WIRE | 3.15 mm | 5 mm | 3.5 mm | MURATA MANUFACTURING CO LTD | , 2014 | compliant | EAR99 | 8532.24.00.60 | Murata Electronics | ||||
|
KTD101B225M32A0T00
United Chemi-Con Inc
|
$0.5850 | Yes | Transferred | 2.2 µF | 100 V | 20 % | 2014 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | NTD | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 6 mm | 5 mm | 3.5 mm | UNITED CHEMI-CON INC | unknown | EAR99 | ||||||||||||||
|
CKG45KC0G2W473J290JH
TDK Corporation
|
$1.6277 | Yes | Active | 47 nF | 450 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
CKG45KC0G2J333J290JH
TDK Corporation
|
$1.7902 | Yes | Active | 33 nF | 630 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||
|
CKG45KC0G2E683J290JH
TDK Corporation
|
$1.7902 | Yes | Active | 68 nF | 250 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
CKG45KC0G2E683J290JJ
TDK Corporation
|
$1.8388 | Yes | Active | 68 nF | 250 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
CKG45KC0G2J333J290JJ
TDK Corporation
|
$1.8388 | Yes | Active | 33 nF | 630 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
CKG45KC0G2W473J290JJ
TDK Corporation
|
$1.8388 | Yes | Active | 47 nF | 450 V | 5 % | 2014 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
![]() |
CKG45KX7R1H155M290JH
TDK Corporation
|
$1.9602 | Yes | Yes | Obsolete | 1.5 µF | 50 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
![]() |
CKG45NX7R2E474M500JH
TDK Corporation
|
$1.9602 | Yes | Yes | Obsolete | 470 nF | 250 V | 20 % | 2014 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 5 mm | 5 mm | 3.5 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK |