Filter Your Search
1 - 10 of 609 results
|
SDA03H1BD
C&K
|
$0.1537 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 3 | 3 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 6 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 7.49 mm | 3.5 mm | 9.6 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ||||||||
|
SD10H1B
C&K
|
$0.1632 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 10 | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 20 | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 mm | 3.7 mm | 26.87 mm | 0.126 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||
|
SDA01H1SBDR
C&K
|
$0.3329 | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 1 | 1 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 4.52 mm | 3.5 mm | 7.49 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||
|
1825058-1
TE Connectivity
|
$0.5948 | Yes | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULFIDE | TUBE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.039 inch | 7.5 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | TE Connectivity | |||||||
|
1825058-7
TE Connectivity
|
$0.6737 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULFIDE | TUBE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.039 inch | 7.5 mm | 3.5 mm | 12.14 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
ADE02A04
TE Connectivity
|
$0.7617 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 4 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.06 mm | 3.5 mm | 7.01 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
ADE0404
TE Connectivity
|
$0.8335 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 8 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 12.14 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
ADE04A04
TE Connectivity
|
$0.8576 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 8 | NO | COPPER ALLOY | WIRE | 0.039 inch | 7.5 mm | 3.5 mm | 12.09 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1-1825058-9
TE Connectivity
|
$0.8598 | Yes | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULFIDE | TUBE | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | SOLVENT | 0.039 inch | 7.5 mm | 3.5 mm | 22.3 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||
|
SDA02H1BD
C&K
|
$0.8832 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 4 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 7.06 mm | 3.5 mm | 7.49 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 |