Parametric results for: ATMEGA168PA-AU SL044 under Rectifier Diodes

Filter Your Search

1 - 10 of 493 results

|
-
Manufacturer Part Number: sl04
Select parts from the table below to compare.
Compare
Compare
SL04-HE3-08
Vishay Intertechnologies
$0.0500 Yes Obsolete 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN unknown EAR99 8541.10.00.80 2016-07-19 Vishay
SL04-E3-08
Vishay Intertechnologies
$0.0896 Yes Active 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN compliant EAR99 8541.10.00.70 2016-07-19 Vishay
SL04-E3-18
Vishay Intertechnologies
$0.1863 Yes Active 1.1 A 540 mV 20 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 40 A 1 R-PDSO-F2 e3 DO-219AB 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC SMF, 2 PIN unknown EAR99 8541.10.00.80 2016-07-19 Vishay
SL0406T-561K-K
YAGEO Corporation
Check for Price No No Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 8 Ω 560 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 70 50 mA 2.2 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 %
SL0406C-180K-D2-N
YAGEO Corporation
Check for Price Yes Yes Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 850 mΩ 18 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 75 200 mA 15 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 2.52 MHz 10 %
SL0406T-561K-K-N
YAGEO Corporation
Check for Price Yes Yes Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 8 Ω 560 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 70 50 mA 2.2 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 %
SL0406-821K-N
YAGEO Corporation
Check for Price Yes Transferred NO 1 2 Radial YAGEO CORP compliant EAR99 8504.50.80.00 9.5 Ω 820 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 70 50 mA CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 % Cylindrical 500 µm 15 mm 2 mm 6 mm 9 mm
SL0403C-251-130P2
Ketema Rodan Division
Check for Price Transferred NO PROBE 200 °C CHASSIS MOUNT 2 TUBULAR PACKAGE KETEMA RODAN DIVISION unknown FLEXIBLE WIRE 500 Ω PTC THERMISTOR TEMPERATURE SENSING
SL0406C-391K-K
YAGEO Corporation
Check for Price No No Transferred NO 1 2 YAGEO CORP compliant EAR99 8504.50.80.00 6.5 Ω 390 µH RF INDUCTOR GENERAL PURPOSE INDUCTOR 70 50 mA 3.3 MHz CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 %
SL0406-391K-N
YAGEO Corporation
Check for Price Yes Transferred NO 1 2 Radial YAGEO CORP compliant EAR99 8504.50.80.00 6.5 Ω 390 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 70 50 mA CYLINDRICAL PACKAGE NO RADIAL WIRE 796 kHz 10 % Cylindrical 500 µm 15 mm 2 mm 6 mm 9 mm