Filter Your Search
1 - 10 of 21 results
|
B32320I4207K000
TDK Corporation
|
Check for Price | Yes | Active | 200 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 50 mm | 95 mm | TDK CORP | unknown | TDK | ||||
|
B32320I2656J011
TDK Corporation
|
Check for Price | Yes | Obsolete | FILM CAPACITOR | 2 | TDK CORP | compliant | TDK | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
B32320I8157K000
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 50 mm | 120 mm | TDK CORP | unknown | TDK | ||||
|
B32320I4206K000
TDK Corporation
|
Check for Price | Yes | Active | 20 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 35 mm | 53 mm | TDK CORP | unknown | TDK | ||||
|
B32320I0157K000
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 60 mm | 120 mm | TDK CORP | unknown | TDK | ||||
|
B32320I0955K000
TDK Corporation
|
Check for Price | Yes | Active | 9.5 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 35 mm | 53 mm | TDK CORP | unknown | TDK | ||||
|
B32320I8207K000
TDK Corporation
|
Check for Price | Yes | Active | 200 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 60 mm | 120 mm | TDK CORP | unknown | TDK | ||||
|
B32320I0306K000
TDK Corporation
|
Check for Price | Yes | Active | 30 µF | 1.1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 50 mm | 57 mm | TDK CORP | unknown | TDK | ||||
|
B32320I8506K000
TDK Corporation
|
Check for Price | Yes | Active | 50 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 50 mm | 57 mm | TDK CORP | unknown | TDK | ||||
|
B32320I4276K000
TDK Corporation
|
Check for Price | Yes | Active | 27 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 5 | PCB Mount | BULK | NO | WIRE | 35 mm | 53 mm | TDK CORP | unknown | TDK |