Parametric results for: BCC0J76 (ALTERNATE: BCC M... under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: BCC
Select parts from the table below to compare.
Compare
Compare
XC6501A1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD BCC, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D1817R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 2.3 V 1.8 V 230 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 470 mV 0.045 % 1 1.82 V 1.78 V CMOS 1.1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501B3317R-G
Torex Semiconductor LTD
$0.2954 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex
XC6501D3317R-G
Torex Semiconductor LTD
$0.3124 Yes Active 6 V 3.8 V 3.3 V 140 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.045 % 1 3.333 V 3.267 V CMOS 1 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5275-1.9
Anaren Microwave
Check for Price Yes Transferred 26 V 2.9 V 1.9 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 625 mV 1 1.919 V 1.881 V R-CBCC-B3 e4 Not Qualified 85 °C -40 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6224B2017R-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 3.6 V 2.5 V 2 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 2.03 V 1.97 V 1.5 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 400 µm BOTTOM 750 µm 950 µm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6501C1617R-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 2.1 V 1.6 V 260 mV 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 530 mV 0.045 % 1 1.62 V 1.58 V CMOS 1.3 % R-XBCC-B4 e4 1 125 °C 260 10 4 UNSPECIFIED BCC RECTANGULAR CHIP CARRIER YES NICKEL GOLD 550 µm BOTTOM 900 µm 1.2 mm 400 µm TOREX SEMICONDUCTOR LTD USPN-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5230-5H
Anaren Microwave
Check for Price Yes Transferred 26 V 6 V 5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V 2 % R-CBCC-B3 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5275-5.0E
Anaren Microwave
Check for Price Yes Obsolete 26 V 6 V 5 V 7.5 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 5.1 V 4.9 V 2 % R-CBCC-N3 e4 Not Qualified 125 °C -55 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD NO LEAD BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC BCC, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MSK5230-2.5
Anaren Microwave
Check for Price Yes Transferred 26 V 3.5 V 2.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 625 mV 1 2.525 V 2.475 V 1 % R-CBCC-B3 e4 Not Qualified 85 °C -40 °C 3 CERAMIC, METAL-SEALED COFIRED BCC RECTANGULAR CHIP CARRIER YES GOLD BUTT BOTTOM 11.43 mm 15.875 mm 3.302 mm ANAREN INC HERMETIC SEALED, CERAMIC, SMT-3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo