Parametric results for: BTS410E2 E3043 under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: bts410e2e3043
Select parts from the table below to compare.
Compare
Compare
BTS410E2E3043
Siemens
Check for Price Obsolete 12 V SCHMITT TRIGGER OPEN-SOURCE 12 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE TRUE 2.1 mA 42 V 4.7 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SIEMENS A G TO-220AB , 3 unknown EAR99 8542.39.00.01
BTS410E2E3043
Infineon Technologies AG
Check for Price Obsolete 12 V 1 1.8 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 42 V 4.7 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY SIP5,.1,67TB RECTANGULAR FLANGE MOUNT THROUGH-HOLE 1.7 mm SINGLE INFINEON TECHNOLOGIES AG TO-220AB , SIP5,.1,67TB 3 unknown EAR99 8542.39.00.01
BTS410E2E3043NKSA1
Infineon Technologies AG
Check for Price Obsolete 12 V 1.8 A 85 µs 125 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 42 V 4.7 V NO R-PSFM-T5 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG , compliant EAR99 8542.39.00.01 Infineon