Filter Your Search
1 - 10 of 228,509 results
|
D15BV111A5PYD
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 50 V | 0.0455 % | 0201 | BV | 0.0455 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D15BV111C5TXD
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 50 V | 0.2273 % | 0201 | BV | 0.2273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D15BV910A1MEE
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 0.0549 % | 0201 | BV | 0.0549 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||
|
D20BV111B1MDD
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 100 V | 0.0909 % | 0202 | BV | 0.0909 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20BV111K1PET
Knowles Capacitors
|
Check for Price | Yes | Active | 110 pF | 100 V | 10 % | 0202 | BV | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D30BV391G1PY
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 100 V | 2 % | 0303 | BV | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D50BV182B1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 1.8 nF | 100 V | 0.0056 % | 0605 | BV | 0.0056 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D70BV152Z1TX
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 100 V | 80 % | 0707 | BV | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||
|
D90BV302G1MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 3 nF | 100 V | 2 % | 1009 | BV | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||
|
D90BV332M1PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 nF | 100 V | 20 % | 1009 | BV | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 85 °C | 10 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 |