Filter Your Search
1 - 1 of 1 results
|
CHSA3920R0005F
Eaton Corporation
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 9 W | 3920 | SURFACE MOUNT | SMT | 70 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 13 INCH | GULL WING | 820 µm | 10 mm | 5.2 mm | EATON CORP | CHIP | compliant | Eaton |