Filter Your Search
1 - 2 of 2 results
|
CPF0805B100KE
TE Connectivity
|
$0.1592 | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
CPF0805B100KE1
TE Connectivity
|
$0.2145 | Yes | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .5mm | TE CONNECTIVITY LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |