Filter Your Search
1 - 10 of 21,924 results
|
LB3218T220K
TAIYO YUDEN
|
$0.0255 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 637 mΩ | 10 % | YES | 2.52 MHz | 255 mA | 19 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
MCFT000177
SPC Multicomp
|
$0.0264 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.12 Ω | 10 % | YES | 2.52 MHz | 180 mA | 18 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.1 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCAL0410A1-220KU
SPC Multicomp
|
$0.0286 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 840 mΩ | 10 % | NO | 2.52 MHz | 410 mA | 9.9 MHz | 65 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CBMF1608T220K
TAIYO YUDEN
|
$0.0321 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.3 Ω | 10 % | YES | 2.52 MHz | 70 mA | 16 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
MLZ2012P220WT000
TDK Corporation
|
$0.0369 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.25 Ω | 20 % | YES | 2 MHz | 220 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MCSDC0805-220MU
SPC Multicomp
|
$0.0501 | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 60 mΩ | 20 % | YES | 1 kHz | 2.8 A | 13 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.3 mm | 8 mm | 7.8 mm | SPC TECHNOLOGY/ MULTICOMP | 3131 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCSD75-220KU
SPC Multicomp
|
$0.0505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 10 % | YES | 100 kHz | 1.5 A | 3128 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 5 mm | SPC TECHNOLOGY/ MULTICOMP | 3128 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LBC2012T220K
TAIYO YUDEN
|
$0.0536 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 4.81 Ω | 10 % | YES | 2.52 MHz | 130 mA | 16 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LBMF1608T220K
TAIYO YUDEN
|
$0.0591 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.3 Ω | 10 % | YES | 2.52 MHz | 50 mA | 16 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LBR2012T220K
TAIYO YUDEN
|
$0.0613 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 µH | 1.3 Ω | 10 % | YES | 2.52 MHz | 100 mA | 16 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |