Filter Your Search
1 - 10 of 32 results
|
XC7354-10PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 22 ns | 8 | 54 | 42 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 42 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 76.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||
|
XC7354-15WC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 32 ns | 8 | 54 | 25 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 55.6 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | XILINX INC | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||
|
XC7354-7WC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 8 | 54 | 25 | UV PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 95.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 1 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | XILINX INC | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
XC7354-15PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 32 ns | 8 | 54 | 25 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 55.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XC7354-15WC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 32 ns | 8 | 54 | 25 | UV PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 55.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 1 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.826 mm | XILINX INC | LCC | WQCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
XC7354-12PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 27 ns | 8 | 54 | 25 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 66.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XC7354-10PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 22 ns | 8 | 54 | 25 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 25 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 76.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 | |||
|
XC7354-12PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 27 ns | 8 | 54 | 42 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 42 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 66.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||||
|
XC7354-7PC68C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 8 | 54 | 42 | OT PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 42 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 95.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | |||||
|
XC7354-12WC68I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 27 ns | 8 | 54 | 42 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 42 I/O | 54 MACROCELLS; CONFIGURABLE I/O OPERATIO... more | 66.7 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J68 | Not Qualified | 1 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.826 mm | XILINX INC | LCC | WQCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 |