Filter Your Search
1 - 10 of 2,250 results
|
A3151U2A1NZRQE
C&K
|
$29.5115 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | EPOXY TERMINAL SEALED | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||
|
A3151U2A1SZRQ
C&K
|
$30.3765 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | ||||||||||||||||||||||
|
A3151U2Y2NZNQ
C&K
|
$32.1215 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 28.83 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | ||||||||||||||||||||||
|
A3151U2A1SZRQE
C&K
|
$33.0619 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | EPOXY TERMINAL SEALED | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | |||||||||||||||||||||
|
A315132Y2SZNQ
C&K
|
$34.5197 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 28.83 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | ||||||||||||||||||||||
|
A315132A1SZRB
C&K
|
$40.7681 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | COPPER ALLOY | GOLD OVER NICKEL | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VRMS V | 15000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 45 deg | 1 GΩ | 2 | 1 | LATCHED | 3P3T | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER | 0.4VA@20VAC | |||||||||||||||||||||
|
A315132A1NCRBE
C&K
|
$41.9130 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | PANEL MOUNTABLE | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | 26.31 mm | 26.19 mm | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 20 V | 20 V | 15000 Cycle(s) | 45 deg | 2 | 1 | EPOXY TERMINAL SEALED | LATCHED | 3P3T | KEYLOCK SWITCH | SOLDER | |||||||||||||||||||||||||||||||||
|
A315132G8SZNBE
C&K
|
$50.8334 | Yes | Active | PANEL MOUNT | e4 | 85 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | NICKEL | BRASS | KEYLOCK | COPPER ALLOY | GOLD OVER NICKEL | 0.02 mΩ | 1000VRMS V | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | EPOXY | KEYLOCK SWITCH | 0.25 inch | BRASS | SOLDER LUG | 0.4VA@20VAC | ||||||||||||||||||||||||||||||||||||
|
A315CE0751F2J
Kyocera AVX Components
|
Check for Price | Active | 750 pF | 100 V | 1 % | 2220 | NP0 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
A315CE0822KNB
Kyocera AVX Components
|
Check for Price | Active | 8.2 nF | 100 V | 10 % | 2220 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Silver/Palladium/Platinum (Ag/Pd/Pt) | WRAPAROUND | 2.8 mm | 6.2 mm | 5.5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |