Filter Your Search
1 - 1 of 1 results
|
DF13A-12P-1.25H(76)
Hirose Electric Co Ltd
|
Check for Price | Yes | End Of Life | 12 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -35 °C | 85 °C | GOLD | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87u inch | SURFACE MOUNT | 0.142 inch | 0.197 inch | 0.774 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose |