Parametric results for: E2E-X12C318-M1TJ 0.3M under Fixed Resistors

Filter Your Search

1 - 10 of 4,325 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 300000
Select parts from the table below to compare.
Compare
Compare
MCMR04X3003FTL
SPC Multicomp
$0.0048 Yes Active 300 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCHVR02JTEY3003
SPC Multicomp
$0.0101 Yes Active 300 kΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MP003504
SPC Multicomp
$0.0111 Yes Active 300 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCHVR05JTEW3003
SPC Multicomp
$0.0129 Yes Active 300 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch WRAPAROUND 500 µm 2 mm 1.25 mm MULTICOMP PRO CHIP unknown
MCRE000199
SPC Multicomp
$0.0140 Yes Active 300 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V 125 °C -55 °C Rectangular 2 WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MCSR06X3003FTL
SPC Multicomp
$0.0144 Yes Active 300 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MP006961
SPC Multicomp
$0.0148 Yes Active 300 kΩ 2 % 250 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
MP006781
SPC Multicomp
$0.0163 Yes Active 300 kΩ 2 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCHVR03FTEX3003
SPC Multicomp
$0.0169 Yes Active 300 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown
MCHVR03JTEX3003
SPC Multicomp
$0.0169 Yes Active 300 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown