Filter Your Search
1 - 10 of 1,258 results
|
SLRM310000ABBACS
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 0.1 % | 100 mW | 1521 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRC410000ACDDBS
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 0.2 % | 100 mW | 2010 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 380 µm | 5.12 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM410000ADDDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM4530000ADDCS
Vishay Intertechnologies
|
Check for Price | No | Active | 53 kΩ | 0.05 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN4130000ADBCS
Vishay Intertechnologies
|
Check for Price | No | Active | 13 kΩ | 0.05 % | 100 mW | 2015 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRC310000AFCDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 100 mW | 1510 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 3.84 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRC3750000ADDBS
Vishay Intertechnologies
|
Check for Price | No | Active | 75 kΩ | 0.05 % | 100 mW | 1510 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | e0 | 125 °C | -55 °C | Single Layer | 1 | 6 | Tin/Lead (Sn/Pb) | 380 µm | 3.84 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM2530000ACDBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 53 kΩ | 0.05 % | 100 mW | 1021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 2 | e4 | 125 °C | -55 °C | Single Layer | 1 | 4 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 2.56 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRN2920000AFDCS
Vishay Intertechnologies
|
Check for Price | No | Active | 92 kΩ | 0.05 % | 100 mW | 1015 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 2 | e0 | 125 °C | -55 °C | Single Layer | 1 | 4 | Tin/Lead (Sn/Pb) | 640 µm | 2.56 mm | 3.84 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
SLRM310000AFBDDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 1 % | 100 mW | 1521 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | e4 | 125 °C | -55 °C | Single Layer | 1 | 6 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 3.84 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |